LPC55S28-EVK

NXP Semiconductors
771-LPC55S28-EVK
LPC55S28-EVK

Mfr.:

Description:
Development Boards & Kits - ARM LPC55S28-EVK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,240.37 ₹5,240.37

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LPC5500
Development Boards
ARM Cortex M33
LPC55S28
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: LPC55S6 Series MCU Family
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935390432598
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LPCXpresso55S28 Development Board (LPC55S28-EVK)

NXP Semiconductor LPCXpresso55S28 Development Board (LPC55S28-EVK) is an evaluation and development platform designed specifically for the LPC55S2x and LPC552x MCUs based on Arm® Cortex®-M33 architecture. The LPCXpresso55S28 Development Board includes a high-performance onboard debug probe, audio subsystem, and accelerometer, along with several options for adding off-the-shelf add-on boards for networking, sensors, displays, and other interfaces.