STM32L152C-DISCO

STMicroelectronics
511-STM32L152C-DISCO
STM32L152C-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM STM32L152RCT6 MCU Discovery Kit Board

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,183.19 ₹1,183.19

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32L152CDISCOVERY
Discovery Kits
ARM Cortex M3
STM32L151, STM32L152
Bulk
Brand: STMicroelectronics
For Use With: STM32L151, STM32L152
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 76.203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32L152C-DISCO Discovery Board

STMicroelectronics STM32L152C-DISCO Discovery Board enables users to discover the STM32L MCU's ultra low power features and to develop and share their applications. It is based on an STM32L152RCT6, and include an ST-Link/V2 embedded debugging tool interface, an LCD (24 segments, 4 commons), LEDs, pushbuttons, a linear touch sensor or touch keys.