B-U585I-IOT02A

STMicroelectronics
511-B-U585I-IOT02A
B-U585I-IOT02A

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit for IoT node with STM32U5 series

In Stock: 114

Stock:
114
Can Dispatch Immediately
On Order:
85
Expected 19-03-2026
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,951.90 ₹5,951.90

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U5
Discovery Kits
ARM Cortex M33
STM32U5
Bulk
Brand: STMicroelectronics
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8473300401
ECCN:
5A992.C

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

B-U585I-IOT02A Discovery Kit

STMicroelectronics B-U585I-IOT02A Discovery Kit is a complete demonstration and development platform for the STM32U585AI microcontroller. The microcontroller features an Arm® Cortex®-M33 core with Arm® TrustZone® and Armv8-M mainline security extension. It also has 2Mbytes of Flash memory, 786Kbytes of SRAM, and smart peripheral resources. This discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing, and direct connection to cloud servers.