EVAL-ISOMAX

Analog Devices
584-EVAL-ISOMAX
EVAL-ISOMAX

Mfr.:

Description:
Development Boards & Kits - ARM Integrated MCU+ISO-SPI for BMS system

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISOMAX
Evaluation Boards
Bulk
Brand: Analog Devices
Interface Type: SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ISOMAX Evaluation Board & Kit

Analog Devices Inc. EVAL-ISOMAX Evaluation Board and Kit features a high-reliable, ultralow-power MAX32670 microcontroller and the ADBMS6822 dual isoSPI transceiver. The daisy-chain configuration is used to connect multiple ADBMS68x battery monitors through this board. The EVAL-ISOMAX board includes two isoSPI ports for reversible isoSPI support and configurable powering options for LPCM support isoSPI connections through simple DuraClik connectors. Typical applications include IOT battery management, industrial machine vision, power tools, mobile robotics battery management, industrial equipment battery monitoring, and adaptive battery-type system monitoring.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,637.65 ₹14,637.65