MIMXRT595-EVK

NXP Semiconductors
771-MIMXRT595-EVK
MIMXRT595-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT595-EVK

This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
RoHS: N
i.MX RT500
Evaluation Kits
ARM Cortex M33
MIMXRT555, MIMXRT595
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935385217598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIMXRT595-EVK Evaluation Kit

NXP Semiconductors MIMXRT595-EVK Evaluation Kit is a demonstration and development platform for the i.MX RT500 Crossover Microcontrollers. The i.MX RT500 MCUs combine a graphics engine and a streamlined Cadence® Tensilica® Fusion F1 DSP core with an Arm® Cortex®-M33 core, making them ideal for low-power human-machine interface (HMI) applications.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,409.00 ₹16,409.00