EFM32ZG-STK3200

Silicon Labs
634-EFM32-STK3200
EFM32ZG-STK3200

Mfr.:

Description:
Development Boards & Kits - ARM Zero Gecko Starter Kit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,894.16 ₹8,894.16

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EFM32ZG
Starter Kits
ARM Cortex M0+
EFM32ZG222F32
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Data Bus Width: 32 bit
Description/Function: Starter kit for the EFM32ZG
For Use With: EFM32ZG
Interface Type: I2C, I2S, USART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFM32
Unit Weight: 122.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8534000020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

EFM32™ Gecko Starter Kits

Silicon Labs EFM32™ Gecko Starter Kits are an excellent way to get familiar with the EFM32 32-bit microcontrollers (MCUs). The starter kits contain sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. Starter Kits are available for all five (Zero, Tiny, Giant, Leopard, and Wonder Gecko) families in the EFM32 Gecko Series of MCUs available from Silicon Labs. From Simplicity Studio, full access is available to the kit information and users can program the kit with the demos and code examples available for each of the devices.