2590

Adafruit
485-2590
2590

Mfr.:

Description:
Development Boards & Kits - AVR Adafruit Metro Mini 328 V2 - Arduino-Compatible - 5V 16MHz - STEMMA QT / Qwiic

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,343.11 ₹1,343.11

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Data Bus Width: 8 bit
Description/Function: Adafruit metro mini 328
Dimensions: 44 mm x 18 mm x 4 mm
Interface Type: GPIO, I2C, SPI, UART, USB
Operating Supply Voltage: 9 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8542310302
ECCN:
EAR99

METRO 328

Adafruit METRO 328 is easy to use and hacker-friendly. It has an ATmega328 at the heart with 32KB of flash and 2KB of RAM running at 16MHz. Versions of the METRO 328 come as a fully assembled and tested development board with or without headers attached. Four rubber bumpers are included to keep it from slipping off a desk.