102010088

Seeed Studio
713-102010088
102010088

Mfr.:

Description:
Development Boards & Kits - AVR The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ReSpeaker
Development Boards
AVR
ATmega 32U4, MT7688
Brand: Seeed Studio
Data Bus Width: 8 bit
Interface Type: GPIO, I2C, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 116.632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8518908100
TARIC:
8517700000
ECCN:
3A991.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ReSpeaker Devices

Seeed Studio ReSpeaker Devices are an open-source, modular voice interface that turns any speaker into a voice-controlled device. Seeed Studio Respeaker devices provide a hands-free way to interact with things in different ways. Use voice to control to communicate with robots, home appliances, or any internet-equipped devices.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,429.42 ₹6,429.42