MSP-TS430RHL20

Texas Instruments
595-MSP-TS430RHL20
MSP-TS430RHL20

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430 TARGET BOARD 20PIN QFN

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,064.29 ₹16,064.29

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS: N
MSP-TS430RHL20
Development Boards
MSP430
MSP430FR2422, MSP430FR25x2
Brand: Texas Instruments
Data Bus Width: 16 bit
Interface Type: USB
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

MSP-TS430RHL20 Microcontroller Development Board

Texas Instruments MSP-TS430RHL20 Microcontroller Development Board is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. This development board supports all MSP430FR25x2 and MSP430FR2422 FRAM devices in a 20-pin QFN package (TI package code: RHL). A debug probe may be purchased independently or bundled with the target board (MSP-FET).