AEK-MOT-3P99081

STMicroelectronics
511-AEK-MOT-3P99081
AEK-MOT-3P99081

Mfr.:

Description:
Development Boards & Kits - Other Processors Specific CAN-controlled brushless motor evaluation board based on SPC560P and L9

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,316.41 ₹9,316.41

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
SPC560P
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
For Use With: Motor Control
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 79.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A991.b.4.a

AEK-MOT-3P99081 Evaluation Board

STMicroelectronics AEK-MOT-3P99081 Evaluation Board demonstrates the SPC560P Pictus 32-bit MCU and the L9908 gate driver. The Board permits the control of 6 N-channel FETs for brushless motors in automotive applications. The AEK-MOT-3P99081 detects and controls motor speed via independent encoder inputs and Hall sensors. The L9908 independently controls each N-channel FET through a dedicated PWM input pin. L9908 configuration, protection, and diagnostic functions are controlled via SPI by the SPC560P microcontroller.