K006-V27

M5Stack
170-K006-V27
K006-V27

Mfr.:

Description:
Development Boards & Kits - Other Processors The M5GO IoT Starter Kit v2.7 is a cost effective IoT starter development kit.

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 25-03-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,738.00 ₹6,738.00

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Starter Kits
LX6
ESP32-D0WDQ6-V3
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, GPIO, UART, USB Type C
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

M5GO IoT Starter Kit V2.7

M5Stack M5GO IoT Starter Kit V2.7 contains core controller M5GO + 6 expansion units with different functions. This kit is cost-effective, and the core controller M5GO adopts an ESP32 Espressif chip equipped with two 32-bit LX6 low-power Xtensa® microprocessors. The M5GO kit offers 240MHz of the central frequency with 16MB flash memory for a larger program size. This M5GO kit offers robust expandability with GROVE expansion ports x3 (I2C, GPIO, and UART). The M5GO IoT starter kit features low code development that supports the UIFlow graphical programming platform, scripting-free, and cloud push. The high integration of the M5GO IoT kit offers finely tuned RF circuitry for stable and reliable wireless communication and a 2-inch IPS display panel.