28333

Parallax
619-28333
28333

Mfr.:

Description:
Development Boards & Kits - Other Processors Scribbler S3 Robot

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,573.36 ₹20,573.36
₹19,544.69 ₹97,723.45
₹18,567.23 ₹1,85,672.30
₹17,453.22 ₹4,36,330.50

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Scribbler
Robotics
COGs
Multicore Propeller P8X32A
Brand: Parallax
Data Bus Width: 32 bit
Description/Function: Scribbler S3 robot
Dimensions: 188 mm x 158.8 mm x 81 mm
Interface Type: USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 10 C
Operating Supply Voltage: 3.7 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.305 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
MXHTS:
84715001
ECCN:
EAR99

Scribbler S3 Robot

Parallax Scribbler S3 Robot is easy to use, can be set up in minutes and features the Parallax P8X32A onboard processor. The S3 can be used to provide a platform to teach engaging activities throughout the school year. Use the S3 to teach or learn programming, robotics, math and art. The BlocklyProp online tool is the S3 robot's primary programming environment. The S3 Robot features interlocking blocks with readable text for beginners to build programs in an intuitive, visually logical way. The BlocklyProp tool exposes the S3's encoders for control over distance and speed for all possible types of movement. Pre-made blocks support all of the S3 robot's sensors, motors. In addition, blocks are included for select accessories that plug into the S3's Hacker Port.