102110769

Seeed Studio
713-102110769
102110769

Mfr.:

Description:
Development Boards & Kits - Other Processors reComputer J401 Carrier Board - Jetson Orin NX/Nano, 4x USB, 1x GbE, M.2 Key M, M.2 Key E, 2 x CSI, HDMI 2.1

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,386.16 ₹13,386.16

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Add-On Boards
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 100 mm x 80 mm
Interface Type: USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

reComputer J401 Carrier Boards

Seeed Studio reComputer J401 Carrier Boards are high-performance, powerful extension boards that support NVIDIA Jetson Orin NX/Orin Nano modules. The carrier boards feature 1x GbE port, 1x CAN for data transfer, M.2 Key M for SSD, M.2 Key E for Wi-Fi® / BLUETOOTH®, 2x CSI, and 1x HDMI for high-quality video capture and display. The boards also have  4x USB 3.2 ports, a fan, RTC, and a flexible 9V to 19V power supply. These features make the reComputer J401 Carrier Boards reliable for various industrial automation systems, building powerful AI applications.