NUCLEO-8L152R8

STMicroelectronics
511-NUCLEO-8L152R8
NUCLEO-8L152R8

Mfr.:

Description:
Development Boards & Kits - Other Processors STM8 Nucleo-64 development board STM8L152R8 MCU, supports Arduino Uno & ST morph

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹990.94 ₹990.94

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
NUCLEO-8L152R8
Development Boards
STM8
STM8L152R8T6
Bulk
Brand: STMicroelectronics
Data Bus Width: 8 bit
Operating Supply Voltage: 3.3 V, 5 V, 7 V to 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

NUCLEO-8L152R8 STM8 Nucleo-64 Development Board

STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64 Development Board is an affordable and flexible way to try out new concepts and build prototypes. The board features the LQFP64-packaged STM8 microcontroller, which provides various combinations of performance, power consumption, and features. Arduino™ Uno V3 connectivity support and the ST morpho headers allow easy expansion of the Nucleo open-development platform functionality with a wide choice of specialized shields. STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64 Development Board do not require any separate probe, as they integrate the ST-LINK/V2-1 debugger and programmer.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.