TMDSCNCD28P55X

Texas Instruments
595-TMDSCNCD28P55X
TMDSCNCD28P55X

Mfr.:

Description:
Development Boards & Kits - Other Processors TMDSCNCD28P55X contr olCARD evaluation m

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TMDSCNCD28P55X
Brand: Texas Instruments
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSCNCD28P55X controlCARD Evaluation Module

Texas Instruments TMDSCNCD28P55X controlCARD Evaluation Module (EVM) is a low-cost evaluation and development board for the TI C2000™ MCU series of F28P55x devices. The evaluation module has an HSEC180 (180-pin high-speed edge connector) and is ideal for initial evaluation and prototyping as a controlCARD. To evaluate Texas Instruments TMDSCNCD28P55X, a 180-pin docking station TMDSHSECDOCK is required. It must be purchased separately.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,067.35 ₹9,067.35