LAUNCHXL-CC1310

Texas Instruments
595-LAUNCHXL-CC1310
LAUNCHXL-CC1310

Mfr.:

Description:
Development Boards & Kits - Wireless CC1310 LaunchPad Eva luation Module

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
77
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,127.33 ₹3,127.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS: N
LAUNCHXL-CC1310
Development Kits
ARM Cortex M3
1 GHz
CC1310
Brand: Texas Instruments
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

LAUNCHXL-CC1310 Sub-1 GHz MCU LaunchPad™ DK

Texas Instruments LAUNCHXL-CC1310 SimpleLink™ Sub-1 GHz MCU LaunchPad™ Development Kit is the first LaunchPad kit with a Sub-1 GHz radio. This radio offers long-range connectivity, combined with a 32-bit ARM® Cortex®-M3 processor on a single chip. This development kit saves time and production cost by quickly prototyping your system with the LaunchPad kit’s I/O connectors. This allows for quick interfacing to a variety of evaluation modules (EVMs) and BoosterPack™ plug-in modules. Users can develop your Internet of Things (IoT) software application on the CC1310 LaunchPad kit using the TI-RTOS for CC13XX and CC26XX software development kit (SDK). This Texas Instruments SDK features an RF driver, power management driver, and multiple peripheral drivers.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.