SLWRB4309B

Silicon Labs
634-SLWRB4309A
SLWRB4309B

Mfr.:

Description:
Development Boards & Kits - Wireless xGM210L Wireless Gecko Lighting Module Radio Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,701.86 ₹4,701.86

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
EFR32MG
Bulk
Brand: Silicon Labs
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Mighty Gecko
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Gecko Module Radio Boards

Silicon Labs Wireless Gecko Module Radio Boards evaluate Mighty Gecko and Blue Gecko BLUETOOTH® lighting modules. Mighty Gecko and Blue Gecko modules from Silicon Labs are targeted for applications that range from smart LED light bulbs and connecting lighting to line-powered Internet of Things products for mesh networks.

xGM210Lx22 Wireless Gecko Module Radio Board

Silicon Labs xGM210Lx22 Wireless Gecko Module Radio Board develops Mighty Gecko MGM210L and Blue Gecko BGM210L BLUETOOTH® lighting modules. MGM210L and BGM210L modules are targeted for applications that include smart LED light bulbs and connecting lighting. The board features 1024kB Flash, 96kB RAM, an integrated chip antenna and connector for external antenna, radio-frequency matching networks, crystals, and supply decoupling. Silicon Labs xGM210Lx22 Wireless Gecko Module Radio Board offers a powerful embedded development platform with the hardware and software required to create, debug, and optimize Internet of Things applications based on xGM210L modules.