conga-SMC1/SMARC-x86

congatec
787-020751
conga-SMC1/SMARC-x86

Mfr.:

Description:
Development Boards & Kits - x86 3.5 Carrier Board for SMARC 2.0 modules with x86 CPUDimensions are 146mm x 102 mm (5.74" x 4.02")Operating Temperature: 0 C to 60 C (commercial)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26
Expected 25-02-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,548.94 ₹22,548.94

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Development Boards & Kits - x86
RoHS:  
Evaluation Boards
Brand: congatec
Dimensions: 146 mm x 102 mm
For Use With: SMARC Modules
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V to 24 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 20751 020751
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Application Carrier Board for SMARC 2.1 modules

congatec Application Carrier Board for SMARC 2.1 modules is a compact carrier board for Arm®-based SMARC 2.0 modules. The congatec Application Carrier Board is a ready-to-use carrier board platform for rapid customizing and prototyping. It supports fast implementation and improves time-to-market.