conga-SEVAL

congatec
787-007010
conga-SEVAL

Mfr.:

Description:
Development Boards & Kits - x86 Evaluation carrier board for standard SMARC modules based on SMARC Specification 2.1.1

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Development Boards & Kits - x86
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
conga-SA5
Carrier Boards
Intel Atom, Intel Celeron, Intel Pentium
SMARC 2.0
Brand: congatec
Dimensions: 294 mm x 172 mm
Form Factor: SMARC
Interface Type: CAN, GPIO, I2C, I2S, PCIe, SATA, SDIO, SPI, RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V to 24 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 7010 007010
Unit Weight: 735.137 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,170.95 ₹55,170.95