6002-410-027

Digilent
424-6002-410-027
6002-410-027

Mfr.:

Description:
Daughter Cards & OEM Boards Software Defined Radio - UBX-40 USRP Daughterboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 03-11-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,83,846.78 ₹1,83,846.78

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Daughter Boards
Ettus USRP Series
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Daughter Cards & OEM Boards
Series: UBX 40 USRP
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: USRP
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A992.a

UBX-40 USRP Daughterboard

Digilent UBX-40 USRP Daughterboard is based on a full-duplex wideband transceiver that traverses frequencies from 10MHz to 6GHz with up to 160MHz of rapid bandwidth. Coherent and phase-aligned operation across multiple UBX daughterboards allows users to examine MIMO and direction-finding applications. The UBX-40 daughterboard operates interchangeably with other USRP daughterboards and is facilitated by the USRP Hardware Driver™ (UHD) software API for flawless integration into existing applications.