MA240036

Microchip Technology
579-MA240036
MA240036

Mfr.:

Description:
Daughter Cards & OEM Boards Plug In Module for PIC24FJ128GB204 ex16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,592.70 ₹3,592.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
Explorer 16 Demonstration Board Kit and PICtail Plus Daughter Boards
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Description/Function: PIC24FJ128GB204 plug in module
Interface Type: I2S, SPI, UART
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC24FJ128GB204
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.