5.17.02 Flasher PRO XL

Segger Microcontroller
943-5.17.02
5.17.02 Flasher PRO XL

Mfr.:

Description:
Programmers - Processor Based Flasher PRO XL Additional Onboard Memory

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,32,963.20 ₹1,32,963.20

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Programmers - Processor Based
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Programming Tools
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Stand-Alone Programming Tool for ARM/Cortex, Renesas RX, Renesas RL78 and PPC Microcontrollers. It Comes with a License for the Software item 8.08.02 J-Flash, Which is the Software Used to Configure the Flash Pro
For Use With: ARM Cortex, Renesas RX, Renesas RL78, Freescale Power PC Microcontrollers
Interface Type: Ethernet, USB
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
USHTS:
8471801000
ECCN:
EAR99

Flasher PRO XL (5.17.02)

SEGGER Microcontroller Flasher PRO XL (5.17.02) is a full-featured, in-circuit, and universal flash programming tool with an extra-large memory capacity. This In-system Programming (ISP) tool is used to program non-volatile memory devices from Arm®, Renesas RX, and Freescale PowerPC-based microcontrollers with on-chip or external flash memory. The Flasher PRO XL connects via USB, Ethernet, or an RS232 interface and can be used as a stand-alone JTAG/SWD programmer or controlled by a PC program. This Flasher comes with 20 pins 0.1" target ribbon cable, ethernet cable, RS232 cable (1:1) female/male, and USB cable.