8.06.26

Segger Microcontroller
943-8.06.26
8.06.26

Mfr.:

Description:
Sockets & Adapters SEGGER AVR PDI Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,726.24 ₹7,726.24

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
Brand: Segger Microcontroller
Core: AVR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 8 bit
Operating Supply Voltage: 3.3 V/5 V
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: AVR PDI Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

AVR PDI Adapter

SEGGER Microcontroller AVR PDI Adapter enables connection between J-Link debugging tools and Microchip Technology AVR target hardware. The AVR PDI Adapter is compatible with the 6-pin 0.1", 6-pin 0.05", and the 10-pin 0.1" AVR PDI connector. The AVR PDI Adapter also includes a jumper to select either a 3.3V or 5.0V power supply for the target device.