EVAL-M355-ARDZ-INT

Analog Devices
584-EVAL-M355ARDZINT
EVAL-M355-ARDZ-INT

Mfr.:

Description:
Daughter Cards & OEM Boards ADuCM355 Sensor Interposer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,894.39 ₹6,894.39

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Brand: Analog Devices
Interface Type: I2C, SPI, UART
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: ADuCM355
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: ADuCM355
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-M355-ARDZ-INT Dev Board for ADuCM355 Sensors

Analog Devices Inc. EVAL-M355-ARDZ-INT Development Board is for quick and easy connection to ADuCM355-based sensor boards. The  EVAL-M355-ARDZ-INT can also connect to any equivalent Arduino MCU controller boards. This allows for testing the functionality and performance of the circuit using a controlled evaluation environment.