8.16.28

Segger Microcontroller
943-8.16.28
8.16.28

Mfr.:

Description:
Emulators/Simulators J-LINK ULTRA+

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89,660.32 ₹89,660.32

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Emulators/Simulators
RoHS:  
JTAG/SWD Emulators
ARM, Cortex, Microchip PIC32, Renesas RX MCUs
J-Link IDE
ARM
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 100 mm x 53 mm x 27 mm
Interface Type: JTAG, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 5 C
Operating Supply Voltage: 4.5 V to 5 V
Packaging: Each
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: J-Link
Unit Weight: 240.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link Ultra+

SEGGER J-Link Ultra+ is closely based on the ultra-fast J-Link Ultra, but also incorporates all available software add-on modules within the hardware. In addition to the regular J-Link Ultra package, J-Link Ultra+ includes J-Flash Arm, J-Link FlashBP, and a J-Link RDI Software add-on license. By adding licenses for all J-Link related software packages to J-Link Ultra, the developer receives access to an unlimited number of breakpoints in flash memory, production-grade flash programming, and compatibility with all popular tool-chains including GDB and RDI based tool-chains for Arm and Renesas RX cores.

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.