MIKROE-6637

Mikroe
932-MIKROE-6637
MIKROE-6637

Mfr.:

Description:
Hardware Debuggers Planet Debug Backplane 1 UNI CODEGRIP unit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,810.57 ₹53,810.57

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Hardware Debuggers
Debugger Boards
Brand: Mikroe
Operating Supply Voltage: 12 VDC
Product Type: Debuggers
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Planet Debug Backplane 1 UNI CODEGRIP Unit

Mikroe Planet Debug Backplane 1 UNI CODEGRIP Unit is a hardware panel that functions as the physical mounting surface for embedded setups used with the Planet Debug development service. The board features an integrated UNI CODEGRIP remote Wi-Fi® debugger, input connectors for 12VDC power, and multiple regulated output voltages (1.8V, 3.3V, and 5V), all constructed from a single user-supplied source. A clearly marked DRILL AREA enables safe mechanical modifications such as attaching motors or sensors, while the clean front layout supports flexible setup arrangements. The Mikroe Planet Debug Backplane 1 UNI CODEGRIP Unit serves as the foundation for physically installing and remotely accessing, monitoring, and controlling embedded projects in real-time via the NECTO Studio IDE. Ideal for education, hardware testing labs, and remote development workflows, the Planet Debug Backplane 1 UNI CODEGRIP unit allows engineers to operate with real hardware via the Planet Debug service from anywhere in the world.