UMFTPD2A

Bridgetek
895-UMFTPD2A
UMFTPD2A

Mfr.:

Description:
Programmers - Processor Based FT90 Prog Module FT4232HL USB2.0

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 03-03-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,023.12 ₹3,023.12

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Programmers - Processor Based
RoHS:  
Programming Modules
FT90x
RISC
5 V
Brand: Bridgetek
Data Bus Width: 32 bit
Description/Function: FTDI programmer/debugger module
Dimensions: 85.598 mm x 50.55 mm
For Use With: FT4232HL, MM900EVxA
Interface Type: 1-Wire, SPI, UART, USB
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: UMFTPD2A
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 38.898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

UMFTPD2A Debugger/Programmer Module

Bridgetek UMFTPD2A Debugger/Programmer Module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. This module can be used to program, configure the EFUSE, and debug firmware running on the FT900 device. The UMFTPD2A module features a single-line half-duplex UART signal with no handshake (one-wire interface), one MPSSE interface, one UART interface, and a bit-bang port.

FT90x Series Development Modules

Bridgetek FT90x Series Development Modules include the UMFTPD2A debugger/programmer module, MM900EV1A/2A/3A, and MM900EV LITE development modules. The UMFTPD2A debugger/programmer module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. The MM900EV provides full hardware feature support for the FT90X processor in a variety of form factors. The MM900EV LITE is a development module for Bridgetek's 32-bit high-performance FT90x Microcontroller family, which is used to develop and demonstrate the functionality of the FT900 Embedded Microcontroller.