UMFT4222PROG

FTDI
895-UMFT4222PROG
UMFT4222PROG

Mfr.:

Description:
Programmers - Universal & Memory Based UMFT4222H OTP memory program mod

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
15
Pending
10
Expected 09-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,282.67 ₹4,282.67

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Programmers - Universal & Memory Based
RoHS:  
Programmer Modules
UMFT4222EV, FT4222H
6.5 V
Brand: FTDI
Description/Function: Program OTP memory
For Use With: UMFT4222EV, FT4222H
Interface Type: USB
Packaging: Bulk
Product Type: Programmers - Universal & Memory Based
Series: FT4222
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Unit Weight: 204.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

UMFT4222PROG/-IC Programmer Modules

FTDI Chip UMFT4222PROG/UMFT4222PROG-IC FT4222H Programmer Modules enable designers to program the one-time-programmable (OTP) memory on a UMFT4222EV or devices with a FT4222H. FT4222H's internal OTP memory stores USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other USB configuration descriptors. Using this embedded OTP memory, the device can store vendor-specific information and save the cost on BOM. UMFT4222PROG's 4-pin connector connects directly to the FTDI UMFT4222EV. The UMFT4222PROG allows the designer to program the UMFT4222EV OTP memory from a USB host controller. The UMFT4222PROG-IC from FTDI Chip features the FTDI FT51. The FT51 downstream USB port connects to the FT4222H programming socket.