4D-UPA

4D Systems
971-4D-UPA
4D-UPA

Mfr.:

Description:
Programmers - Universal & Memory Based Universal Programming Adaptor for IoD-09, gen4 Display Modules and uLCD-Display Modules for connecting module to a computer using a microUSB Cable

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
98
Expected 17-07-2026
445
193
Expected 20-07-2026
252
Expected 31-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,020.32 ₹1,020.32
₹893.60 ₹8,936.00

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Programmers - Universal & Memory Based
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Universal Programmers
IoD-09TH
Brand: 4D Systems
For Use With: IoD-09TH
Packaging: Bulk
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4D-UPA Universal Programmer

4D Sytems 4D-UPA Universal Programmer is an essential hardware tool to program, customize, and test the IoD-09TH display module. This programmer is used to program the IoD-09TH display module via workshop-4 or Arduino IDE. The 4D-UPA programmer is an interface for communicating serial data to the PC. This programmer also acts as a simple interface to power the IoD-09 display modules or to connect to other devices. The 4D-UPA programmer features an auto reset circuit and offers 'Reset' and 'Flash' buttons for flexibility.