DC2257A

Analog Devices
584-DC2257A
DC2257A

Mfr.:

Description:
LED Lighting Development Tools 38VIN Boost Module Regulator for LED Drive with 10A Switch

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
LTM8005
6 V to 27 V
LTM8005
Bulk
Brand: Analog Devices
Output Current: 1.2 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM80xx Step-Down µModule® Regulators

Analog Devices Inc. LTM80xx are 40VIN, 3.5A (continuous) Step-Down Silent Switcher μModule® (power module) Regulators. Included in the package are the switching controller, power switches, inductor, and all support components. The components operate over an input voltage range of 3.4V to 40V. The LTM8003 supports an output voltage range of 0.97V to 18V. The LTM8053 from Analog Devices supports an output voltage range of 0.97V to 15V. Both devices have a switching frequency range of 200kHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,656.42 ₹8,656.42