MIKROE-1909

Mikroe
932-MIKROE-1909
MIKROE-1909

Mfr.:

Description:
Memory IC Development Tools EEPROM 2 click

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,975.58 ₹1,975.58

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Add-On Boards
M95M02
256 kbit
EEPROM
Brand: Mikroe
Description/Function: EEPROM2 click
Dimensions: 28.6 mm x 25.4 mm x 3.2 mm
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: Memory IC Development Tools
Series: Misc-Storage-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301140
ECCN:
3A001.a.2

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

EEPROM Clicks

Mikroe EEPROM clicks provide additional memory for storing initialization and configuration data. Mikro EEPROM Clicks provide communication with the target microcontroller (MCU) through the microBUS SPI or I2C interface.