MAX25221EVSYS#

Analog Devices / Maxim Integrated
700-MAX25221EVSYS#
MAX25221EVSYS#

Mfr.:

Description:
Display Development Tools MAX25521EVKIT# and MINIQUSB+ adapter boa

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Systems
MAX25221
2.65 V to 5.5 V
I2C
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: Automotive 4-Channel TFT-LCD Power Supply with VCOM Buffer
Product Type: Display Development Tools
Series: MAX25221
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25221EVSYS Evaluation System

Analog Devices Inc. MAX25221EVSYS Evaluation System is a platform for evaluating the performance of the MAX25221 Automotive 4-Channel TFT-LCD Power Supply with VCOM Buffer and MAX25220 Automotive 4-Channel TFT-LCD Power Supply without VCOM. The MAX25221EVSYS System demonstrates each device's features, including adjustable output voltage, fault protection, VCOM temperature compensation, and non-volatile memory programming.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,424.12 ₹20,424.12