DLP780NEEVM

Texas Instruments
595-DLP780NEEVM
DLP780NEEVM

Mfr.:

Description:
Display Development Tools DLP780NE EVALUATION MODULE

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64,687.50 ₹64,687.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP780NE
12 V
I2C, USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLP780NE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DLP780NEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP780NEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.78-inch 1080p system when combined with the DLPC4430EVM. The Texas Instruments DLP780NEEVM provides a solution for evaluating the 0.78-inch 1080p digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.