X-NUCLEO-OUT12A1

STMicroelectronics
511-X-NUCLEO-OUT12A1
X-NUCLEO-OUT12A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on ISO808A for STM32 Nucleo

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,269.20 ₹4,269.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
9.2 V to 36 V
STM32 Nucleo
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-OUT12A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT12A1 Expansion Board is an industrial digital output expansion board based on the ISO808A for STM32 Nucleo. The board offers a powerful and flexible environment to evaluate the ISO808A octal high-side smart power solid state relay. The ISO808A features embedded galvanic isolation and a 20MHz SPI control interface in a digital output module connected to 0.7A industrial loads.