EVAL-ADBMS6830BMSW

Analog Devices
584-EVLADBMS6830BMSW
EVAL-ADBMS6830BMSW

Mfr.:

Description:
Power Management IC Development Tools ADBMS6830 fuel cell monitoring EVB

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51,985.92 ₹51,985.92

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Battery Management
ADBMS6830B
ADBMS6830M
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 16-Channel Multicell Battery Monitor
Packaging: Bulk
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADBMS6830BMSW Evaluation Board

Analog Devices Inc. EVAL-ADBMS6830BMSW Evaluation Board is designed for the ADBMS6830B 16-channel battery stack monitor. The Analog Devices Inc. EVAL-ADBMS6830BMSW allows the connection of multiple boards via a single twisted pair wire interface (isoSPI) to monitor a series of cells in a stack. This board offers full channel monitoring for all cells in the battery pack, whether in the supply line or the V+ to V- line. Additionally, it features reversible isoSPI for measurement functions and redundant communication. The PCB, components, and DuraClik connectors are optimized to minimize EMI susceptibility and emissions.