DC2747A

Analog Devices
584-DC2747A
DC2747A

Mfr.:

Description:
Power Management IC Development Tools Demo 5V Dual 2A+2A 2MHz Sync Buck 2x2

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,846.38 ₹10,846.38

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.2 V, 1.8 V
LTC3315A
LTC3315A
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36.288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2747A Demo Circuit

Analog Devices Inc. DC2747A Demo Circuit is designed to evaluate the performance of the LTC3315A synchronous step-down converters. This demo circuit can operate in Burst Mode and skip mode or Forced Continuous (FC) mode. The LTC3315A step-down converter supports adjustable output voltages from 0.5V to VIN and operating frequencies from 1MHz up to 3MHz. This step-down converter operates in FC mode when syncing to an external clock. The DC2747A demo circuit operates within 2.25V to 5.5V input supply range. Setting JP1 to the FC/SYNC position will allow the LTC3315A to sync to a clock frequency from 1MHz to 3MHz.