MAX17691AEVKIT#

Analog Devices / Maxim Integrated
700-MAX17691AEVKIT#
MAX17691AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for MAX17691

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,138.93 ₹4,138.93

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
18 V to 36 V
5 V
MAX17691A
MAX17691
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: 12-Pin TDFN Package, 24 V Power Supply
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17691AEVKIT Converter Evaluation Kit

Analog Devices Inc. MAX17691AEVKIT Converter Evaluation Kit provides a proven design to evaluate the performance of the MAX17691A IC. This fully assembled and tested circuit uses the MAX17691A no-opto, flyback converter with an integrated power FET, available in a 12-pin TDFN package with an exposed pad. ADI MAX17691AEVKIT output is configured for an isolated +5V and provides up to 1.5A of output current over an 18V to 36V input range. The device switches at a 150kHz switching frequency. The evaluation kit regulates the output voltage within ±5% over the line, load, and temperature by sensing the output voltage on the primary side. The converter does not need an optocoupler for isolated-output voltage sensing.