TPS51385EVM

Texas Instruments
595-TPS51385EVM
TPS51385EVM

Mfr.:

Description:
Power Management IC Development Tools TPS51385 evaluation module; 4.5-V to 24-

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 24 V
600 mV to 5.5 V
TPS51385
TPS51385
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Step-Down Converter Evaluation Module
Output Current: 7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS51385EVM Evaluation Module

Texas Instruments TPS51385EVM Evaluation Module is a completely assembled and tested circuit based on the TPS51385. The TPS51385 is a single, D-CAP3™ control mode, synchronous buck converter demanding a very low external component count. The TI TPS51385EVM Evaluation Module has a typical 12V input with a 5.1V output at 7A.