TPS62A02NEVM-084

Texas Instruments
595-TPS62A02NEVM-084
TPS62A02NEVM-084

Mfr.:

Description:
Power Management IC Development Tools TPS62A02N evaluation module with Power S

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,508.09 ₹5,508.09

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TPS62A03
TPS62A02N-084
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

TPS62A02NxEVM-084 Evaluation Modules (EVMs)

Texas Instruments TPS62A02NxEVM-084 Evaluation Modules (EVMs) facilitate the evaluation of the TPS62A02N or TPS62A02NA, a 2A synchronous step-down DC-DC converter in a 1.6mm × 1.6mm SOT563 package. The Texas Instruments TPS62A02NxEVM-084 evaluation modules are simple and easy to use. Each evaluation module regulates the output voltage to 1.8V with the input voltage from 2.5V to 5.5V. However, the output voltage on each evaluation module can be adjusted from 0.6V to VIN.