DC2895A

Analog Devices
584-DC2895A
DC2895A

Mfr.:

Description:
Power Management IC Development Tools LT7101 Demo Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,622.12 ₹17,622.12

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
12 V to 100 V
12 V
LT7101
LT7101
Brand: Analog Devices
Dimensions: 25.4 mm x 17.8 mm x 7.6 mm
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT7101 Demo Board DC2895A

Analog Devices Inc. LT7101 Demo Board DC2895A features the LT7101 regulator. The LT7101 Synchronous Step-Down Regulator is a high-efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency and average current mode control architecture.