DC2907A

Analog Devices
584-DC2907A
DC2907A

Mfr.:

Description:
Power Management IC Development Tools LT8338EMSE Demo 4-16Vin, 24Vout, 460mA

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,595.57 ₹12,595.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4 V to 16 V
24 V
LT8338
LT8338
Brand: Analog Devices
For Use With: Synchronous Boost Converter
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT8338 Demo Board DC2907A

Analog Devices Inc. LT8338 Demo Board DC2907A features the LT8338, a low IQ, Synchronous Boost Converter in a thermally enhanced 10-lead plastic MSOP package. LT8338 Micropower Synchronous Boost Converters provide high efficiency for input and output up to 40V. In addition, the LT8338 synchronous monolithic step-up regulator consumes only 6μA quiescent current at Burst Mode operation.