DC3099A

Analog Devices
584-DC3099A
DC3099A

Mfr.:

Description:
Power Management IC Development Tools LT8640A Demo 5.7V-42VIN, 5A, 5VOUT

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.7 V to 42 V
5 V
LT8640A
LT8640A
Brand: Analog Devices
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC3099A Demo Board for LT8640A

Analog Devices Inc. DC3099A Demo Board for LT8640A is a 42V, 5A step-down Silent Switcher® with spread spectrum frequency modulation incorporating the LT8640A. The LT8640A provides a compact, ultra-low emission, high-efficiency, and high-speed synchronous monolithic step-down switching regulator. The DC3099A generates a 5V output from a 5.7V to 42V input, while the LT8640A can operate down to 3.4V inputs.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,728.23 ₹7,728.23