DC2841A

Analog Devices
584-DC2841A
DC2841A

Mfr.:

Description:
Power Management IC Development Tools 42V, 15A Synchronous Step-Down Silent Switcher 2

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,725.84 ₹12,725.84

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.7 V to 42 V
4.98 V
LT8648S
LT8648S
Brand: Analog Devices
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Evaluation Board for LT8648S Silent Switcher®2

Analog Devices Inc. Evaluation Board for LT8648S Silent Switcher®2 is used to evaluate the LT8648S 42V, 15A synchronous step-down device. The Silent Switcher 2 has a spread spectrum frequency modulation. The demo board is designed for 5V output from a 5.7V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies.