DC1859A

Analog Devices
584-DC1859A
DC1859A

Mfr.:

Description:
Power Management IC Development Tools LTC3124 Demo Board - 1.8V to 5.5V input

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,879.88 ₹18,879.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
12 V
LTC3124
LTC3124
Brand: Analog Devices
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 90.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3124 Demo Board DC1859A

Analog Devices LTC3124 Demo Board DC1859A is an evaluation board featuring a DC-DC boost converter example circuit based on the LTC3124 Dual-Phase Synchronous Step-Up DC-DC Converter. The LTC3124 Demo Board DC1859A operates over 1.8V to 5.5V input and generates 12V at 1.5A output from a 5V input. The LTC3124 has a 2% precise voltage reference, which can generate an output voltage with 2.2% tolerance when 0.1% voltage divider resistors are used. The 1MHz switching frequency operation results in a small and efficient circuit. The LTC3124 Converter operates with only one phase in burst mode and achieves over 90% efficiency with a 100mA load. The DC1859A Board can be easily modified to generate different output voltages.