DC2839A

Analog Devices
584-DC2839A
DC2839A

Mfr.:

Description:
Power Management IC Development Tools LTC6115 Demo Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,479.26 ₹6,479.26

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Current, Power & Voltage Monitor
5 V to 100 V
LTC6115
LTC6115
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Output Current: 1 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2839A Demo Circuit for the LTC6115

Analog Devices Inc. DC2839A Demo Circuit for the LTC6115 is designed to evaluate the LTC6115 high-voltage, high-side current sense circuit. This demo circuit is capable of measuring inputs up to 100V and 2A. The DC2839A demo circuit can be connected to Linduino® as a shield and has an accompanying Linduino sketch. The voltage sense input supply can be either an external 2.7V to 5.5V power source or drawn from a Linduino (DC2026C) board when DC2839A is used as a Linduino shield. This demo circuit features a four-terminal 50mΩ sense resistor with a footprint for larger and higher-power-rated parts. A 1:1000 resistor divider can be selected with jumpers to provide simulated mV-scale input difference voltages if high currents are not available. The LTC6115 current sense circuit can be configured to measure the same input or separate inputs.