DC3051A

Analog Devices
584-DC3051A
DC3051A

Mfr.:

Description:
Power Management IC Development Tools LTM4705 Demo Board 20V, Dual 5A uModule

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,619.33 ₹7,619.33

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
6 V to 20 V
2.5 V, 1 V
LTM4705
LTM4705
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTM4705 Demo Board DC3051A

Analog Devices Inc. LTM4705 Demo Board DC3051A is an evaluation platform for the LTM4705 DC-DC μModule® Regulator. The LTM4705 is a complete dual 5A step-down switching mode regulator, with an integrated switching controller, power MOSFETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20.0V, the LTM4705 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. The high-efficiency design of the device delivers a dual 5.0A continuous output current. Both channels share the same clock and run 180° out of phase. Only a few ceramic input and output capacitors are needed.