MAX17227AEVK#WLP

Analog Devices / Maxim Integrated
700-MAX17227AEVK#WLP
MAX17227AEVK#WLP

Mfr.:

Description:
Power Management IC Development Tools NanoPower Boost Converter

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,720.69 ₹9,720.69

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
400 mV to 5.5 V
2.3 V to 5.5 V
MAX17227A
MAX17227
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Battery Management Applications
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17227A Development Tool

Analog Devices Inc. MAX17227A Development Tool is designed to evaluate the MAX17227A 2A nanoPower boost converter, which operates from a 4V to 5V input voltage range. This switching regulator delivers loads up to 2A peak inductor current and offers cycle-by-cycle inductor current limit, short-circuit, and thermal protection.