MAX17330X2EVKIT#

Analog Devices / Maxim Integrated
700-MAX17330X2EVKIT#
MAX17330X2EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for WLP MODELGAUGE M5 1S I2C 2PA F

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,941.61 ₹10,941.61

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
5.7 V
2.16 V to 4.9 V
MAX17330X22+
MAX17330
Brand: Analog Devices / Maxim Integrated
For Use With: AccuCharge + ModelGauge 1-Cell Charger Fuel Gauge and Protector
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17330X2EVKIT Evaluation Kit

Analog Devices MAX17330X2EVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB that evaluates the MAX17330. The MAX17330 is a stand-alone charger, fuel gauge IC with protector, and optional SHA256 authentication for 1 cell lithium-ion/polymer batteries. The Analog Devices MAX17330X2EVKIT includes the IC evaluation board with an integrated I2C interface and USB micro-B cable. Windows® based graphical user interface (GUI) software is available for use with the evaluation kit.