MAX20333EVKIT#

Analog Devices / Maxim Integrated
700-MAX20333EVKIT#
MAX20333EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for Adjustable Current-Limit Switc

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Power Switch
3.5 V to 22 V
MAX20333ENL+
MAX20333
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20333EVKIT Evaluation Kit

Analog Devices MAX20333EVKIT Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX20333. The MAX20333 adjustable current-limit switches feature internal current limiting to prevent damage to host devices due to faulty load conditions. The MAX20333EVKIT demonstrates the MAX20333 0.2A to 4.75A adjustable current limit switch in a 15-bump WLP package. The MAX20333EVKIT kit comes with the MAX20333ENL+ installed.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,496.33 ₹11,496.33