MAX38913AEVK#WLP

Analog Devices / Maxim Integrated
700-MAX38913AEVK#WLP
MAX38913AEVK#WLP

Mfr.:

Description:
Power Management IC Development Tools 1A Low Noise LDO with Dual Voltage and B

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,599.32 ₹10,599.32

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Linear Voltage Regulator
1.8 V to 5.5 V
600 mV to 5 V
MAX38913A
MAX38913A
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 4 mm x 3 mm
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX38913AEVKWLP Regulator Evaluation Kit

Analog Devices MAX38913AEVKWLP Regulator Evaluation Kit evaluates the MAX38913A in a wafer-level package (WLP). The MAX38913A is a low-noise linear regulator. The evaluation kit operates over an input range of 1.8V to 5.5V. The MAX38913AEVKWLP provides an output voltage that is jumper selectable between two separate levels. Each of the two regulated output levels are configured to one of the 33 possible voltages through external select resistors. The Analog Devices MAX38913AEVKWLP evaluation kit features a pass-through mode that can completely bypass the linear regulator. The evaluation kit can deliver up to 1A of current.